Reference Only

ABPY00201209201Y00

Ferrite Beads 2.5 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C.

Manufacturer:

Mfr Part:
ABPY00201209201Y00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesABPY
ProductChip Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance200 Ohms
Maximum DC Current2.5 A
Tolerance25 %
Maximum DC Resistance50 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.2 mm
Height0.9 mm
PackagingReel
Operating Temperature Range- 40 C to + 125 C
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 44,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.035$1,540.00
Need more?