Reference Only

A7C0MS157M1HAAS025

New Product
Aluminum Organic Polymer Capacitors 50V 150uF 20% 125C Hybrid Radial AEC-Q200.

Manufacturer:

Mfr Part:
A7C0MS157M1HAAS025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Length11.5 mm (0.453 in)
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR25 mOhms
Ripple Current1.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesA7C0
PackagingBulk
Dissipation Factor DF0.1
Lead Spacing5 mm
Leakage Current75 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.372$930.00
Need more?