Reference Only

A798V477M002PPE006

New Product
Aluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=6mOhms Life=3kHrs.

Manufacturer:

Mfr Part:
A798V477M002PPE006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC2 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life3000 Hours
Tolerance20 %
ESR6 mOhms
Ripple Current6.46 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height1.9 mm
Package TypeMolded
SeriesA798
PackagingReel
Dissipation Factor DF6 %
Leakage Current56.4 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameAO-CAP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532221000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.39$1,390.00
Need more?