Reference Only

A798D477M002PTE006

Aluminum Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=6mOhms Perf Plus 3K Hours.

Manufacturer:

Mfr Part:
A798D477M002PTE006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC2 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Tolerance20 %
ESR6 mOhms
Ripple Current1.615 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height2.8 mm
Package TypeMolded
SeriesA798
PackagingReel
Dissipation Factor DF6
Leakage Current56.4 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$730.00
Need more?