Reference Only

A785MW187M1JLAS015

Aluminum Organic Polymer Capacitors 63V 180uF SMD 150C ESR=15mOhms AEC-Q200.

Manufacturer:

Mfr Part:
A785MW187M1JLAS015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length16.5 mm (0.65 in)
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR15 mOhms
Ripple Current3.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter10 mm
Package TypeCan
SeriesA785
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF8 %
Leakage Current113.4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532229000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.67$2,505.00
Need more?