Reference Only

A783MS127M1JLAV019

New Product
Aluminum Organic Polymer Capacitors 63V 120uF Hybrid Polymer 20% -55 / 125C AEC-Q200.

Manufacturer:

Mfr Part:
A783MS127M1JLAV019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance120 uF
Voltage Rating DC63 VDC
Termination StyleRadial
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR19 mOhms
Ripple Current3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height12.2 mm
Diameter10 mm
SeriesA783
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.08
Leakage Current75.6 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.625$1,500.00
Need more?