Reference Only

A765KH567M0GLAE016

Aluminum Organic Polymer Capacitors 4Volt 560uF SMD 2KHr ESR=16 mOhms.

Manufacturer:

Mfr Part:
A765KH567M0GLAE016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Length7.5 mm (0.295 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR16 mOhms
Ripple Current3.22 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesA765
PackagingReel
Leakage Current448 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.329$987.00
Need more?