Reference Only

A755MS337M1EEAE015

Aluminum Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms.

Manufacturer:

Mfr Part:
A755MS337M1EEAE015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR15 mOhms
Ripple Current4.85 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesA755
PackagingAmmo Pack
Dissipation Factor DF0.1
Lead Spacing5 mm
Leakage Current1.238 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.684$2,462.40
Need more?