Reference Only

A50QQ3100AA00M

Film Capacitors 1 kVDC 100000 pF 105C 20% AEC-Q200.

Manufacturer:

Mfr Part:
A50QQ3100AA00M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC1 kVDC
Termination StyleAxial
DielectricPolyester
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesA50
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases50QQ3100AA00M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,100 / Multiples: 300)
Quantity Unit PriceExt. Price
$3.00$6,300.00
Need more?