Reference Only

A50PT4100AA60M

Film Capacitors 630 VDC 1000000 pF 105C 20% AEC-Q200.

Manufacturer:

Mfr Part:
A50PT4100AA60M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC630 VDC
Termination StyleAxial
DielectricPolyester
ProductGeneral Film Capacitors
Voltage Rating AC220 VAC
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesA50
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases50PT4100AA60M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.27$8,540.00
Need more?