Reference Only

A50PT3330AA60K

Film Capacitors 630 VDC 330000 pF 105C 10% AEC-Q200.

Manufacturer:

Mfr Part:
A50PT3330AA60K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.33 uF
Voltage Rating DC630 VDC
Termination StyleAxial
DielectricPolyester
ProductGeneral Film Capacitors
Voltage Rating AC220 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesA50
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases50PT3330AA60K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.69$5,380.00
Need more?