Reference Only

A50IH31002660K

Film Capacitors 250 VDC 100000 pF 105C 10% AEC-Q200.

Manufacturer:

Mfr Part:
A50IH31002660K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC250 VDC
Termination StyleAxial
DielectricPolyester
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesA50
QualificationAEC-Q200
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases50IH31002660K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,200 / Multiples: 1,300)
Quantity Unit PriceExt. Price
$1.25$6,500.00
Need more?