Reference Only

A50DF3330AA60K

Film Capacitors 63 VDC 330000 pF 105C 10% AEC-Q200.

Manufacturer:

Mfr Part:
A50DF3330AA60K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.33 uF
Voltage Rating DC63 VDC
Termination StyleAxial
DielectricPolyester
ProductGeneral Film Capacitors
Voltage Rating AC40 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesA50
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases50DF3330AA60K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$4,740.00
Need more?