Reference Only

911KN14

Varistors 910V 6KA TMOV Disc 14mm.

Manufacturer:

Mfr Part:
911KN14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series14N
ProductMOVs
Varistor Voltage910 V
Diameter14 mm
Max Surge Current6 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.19$2,380.00
$1.18$3,068.00
Need more?