Reference Only

911KH10-F

Varistors 910V 2.5KA MOV Disc 10mm.

Manufacturer:

Mfr Part:
911KH10-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series10H
ProductMOVs
Mounting StylePCB Mount
Termination StyleThrough Hole
Voltage Rating AC550 VAC
Voltage Rating DC745 VDC
Varistor Voltage910 V
Clamping Voltage1.5 kV
Diameter10 mm
Max Surge Current2.5 kA
Surge Energy Rating93 J
Capacitance110 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height10.5 mm to 16.5 mm
Lead Spacing7.5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width8.95 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.206$288.40
$0.185$518.00
$0.163$855.75
$0.149$1,512.35
Need more?