
82EC3220SH70J
Film Capacitors 0.22 U 100V
Datasheet
82EC3220SH70J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Series | 82 | |
| Packaging | Tape | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | R82EC3220SH70J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tape
Pricing not available for this package type
Need pricing?