Reference Only

821KS34

Varistors 820V 40KA MOV Disc Square 34mm.

Manufacturer:

Mfr Part:
821KS34

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series34S
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC510 VAC
Voltage Rating DC670 VDC
Varistor Voltage820 V
Clamping Voltage1.355 kV
Diameter34 mm
Peak Surge Current40 kA
Surge Energy Rating970 J
Capacitance2.7 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height40 mm
Lead Spacing25.4 mm
Length14.5 mm
Max Surge Current40 kA
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width9.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.76$456.96
Need more?