Reference Only

820KH07-F

Varistors 82V 1.2KA MOV Disc 7mm.

Manufacturer:

Mfr Part:
820KH07-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series07H
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC50 VAC
Voltage Rating DC65 VDC
Varistor Voltage82 V
Clamping Voltage135 V
Diameter7 mm
Peak Surge Current1.2 kA
Surge Energy Rating5 J
Capacitance600 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing5 mm
Max Surge Current1.2 kA
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width4.89 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.059$177.00
Need more?