
80Z1209CSMD-T
DC/DC Converters - SMD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1.8 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 11.4 V | |
| Input Voltage - Max | 12.6 V | |
| Output Voltage-Channel 1 | 9 V | |
| Output Current-Channel 1 | 200 mA | |
| Isolation Voltage | 500 V | |
| Length | 25.4 mm | |
| Width | 12.7 mm | |
| Height | 5.84 mm | |
| Series | 80Z | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1.8 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 11.4 V | |
| Input Voltage - Max | 12.6 V | |
| Output Voltage-Channel 1 | 9 V | |
| Output Current-Channel 1 | 200 mA | |
| Isolation Voltage | 500 V | |
| Length | 25.4 mm | |
| Width | 12.7 mm | |
| Height | 5.84 mm | |
| Series | 80Z | |
| Application | Ethernet | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | SMD/SMT | |
| Product Type | AC-DC Power Modules | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?