Reference Only
75PD1330BR40J
Film Capacitors
Datasheet
75PD1330BR40J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 3300 pF | |
| Dielectric | Polypropylene (PP) | |
| Height | 4 mm (0.157 in) | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Lead Style | Straight | |
| Length | 10 mm (0.394 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | AC and Pulse Film Capacitors | |
| Series | R75 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 5 % | |
| Type | Metallized Polypropylene Film Capacitors DC and Pulse Applications | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 630 VDC | |
| Width | 9 mm (0.354 in) | |
| Part # Aliases | R75PD1330BR40J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?