Reference Only

681KE20

Varistors 680V 10KA TMOV Disc 20mm.

Manufacturer:

Mfr Part:
681KE20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series20E
ProductMOVs
Mounting StylePCB Mount
Termination StyleThrough Hole
Voltage Rating AC420 VAC
Voltage Rating DC560 VDC
Varistor Voltage680 V
Clamping Voltage1.12 kV
Diameter20 mm
Peak Surge Current10 kA
Surge Energy Rating435 J
Capacitance600 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Max Surge Current10 kA
SubcategoryVaristors
Tolerance10 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.00$1,000.00
$0.97$2,425.00
$0.95$4,750.00
Need more?