Reference Only

681KD40

Varistors 680V 40KA MOV Disc 40mm.

Manufacturer:

Mfr Part:
681KD40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series40D
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC420 VAC
Voltage Rating DC560 VDC
Varistor Voltage680 V
Clamping Voltage1.12 kV
Diameter40 mm
Max Surge Current40 kA
Surge Energy Rating900 J
Capacitance3.5 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing25.4 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.83$847.68
$7.27$1,861.12
Need more?