Reference Only

680KH20J-P7.5TB

Varistors 68V 3KA MOV Disc 20mm.

Manufacturer:

Mfr Part:
680KH20J-P7.5TB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series20H
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC40 VAC
Voltage Rating DC56 VDC
Varistor Voltage68 V
Clamping Voltage135 V
Diameter20 mm
Peak Surge Current3 kA
Surge Energy Rating49 J
Capacitance5.8 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing7.5 mm
Max Surge Current3 kA
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width6.82 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.505$202.00
$0.472$566.40
$0.445$1,246.00
$0.429$2,230.80
$0.422$4,220.00
Need more?
Contact Us