Reference Only

680KH05J-OTR

Varistors 68V 0.25KA MOV Disc 5mm.

Manufacturer:

Mfr Part:
680KH05J-OTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series05H
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC40 VAC
Voltage Rating DC56 VDC
Varistor Voltage68 V
Clamping Voltage145 V
Diameter5 mm
Peak Surge Current250 A
Surge Energy Rating2.2 J
Capacitance370 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Lead Spacing5 mm
Max Surge Current250 A
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width4.84 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.078$156.00
$0.068$272.00
$0.066$660.00
Need more?
Contact Us