Reference Only

60GR4680AA40K

Film Capacitors 6.8uF 160 VDC

Manufacturer:

Mfr Part:
60GR4680AA40K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance6.8 uF
Voltage Rating DC160 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width17 mm (0.669 in)
ProductGeneral Film Capacitors
Voltage Rating AC90 VAC
Tolerance10 %
Number of Pins2 Pin
Height9 mm (0.354 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesR60
PackagingTray
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester
Part # AliasesR60GR4680AA40K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?