Reference Only

561KD05J-OTB

Varistors 560V 0.8KA MOV Disc 5mm.

Manufacturer:

Mfr Part:
561KD05J-OTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series05D
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC350 VAC
Voltage Rating DC460 VDC
Varistor Voltage560 V
Clamping Voltage920 V
Diameter5 mm
Peak Surge Current800 A
Surge Energy Rating24 J
Capacitance45 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Lead Spacing5 mm
Max Surge Current800 A
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width6.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.077$308.00
Need more?