Reference Only

511KS34

Varistors 510V 40KA MOV Disc Square 34mm.

Manufacturer:

Mfr Part:
511KS34

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series34S
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC320 VAC
Voltage Rating DC415 VDC
Varistor Voltage510 V
Clamping Voltage845 V
Diameter34 mm
Max Surge Current40 kA
Surge Energy Rating700 J
Capacitance4 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height40 mm
Lead Spacing25.4 mm
Length14.5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 60)
Quantity Unit PriceExt. Price
$3.83$1,149.00
$3.12$1,684.80
Need more?