Reference Only

471KH10-AT

New Product
Varistors MOV 470V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200.

Manufacturer:

Mfr Part:
471KH10-AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
SeriesKH-AT
ProductVaristor
Mounting StylePCB Mount
Termination StyleThrough Hole
Voltage Rating AC300 VAC
Voltage Rating DC385 VDC
Varistor Voltage470 V
Clamping Voltage775 V
Diameter10 mm
Max Surge Current3.5 kA
Surge Energy Rating85 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height16 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistor
Width6.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.19$608.00
$0.185$962.00
Need more?