Reference Only

470KH07-FTB

Varistors 47V 0.25KA MOV Disc 7mm.

Manufacturer:

Mfr Part:
470KH07-FTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series07H
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Clamping Voltage93 V
Diameter7 mm
Peak Surge Current250 A
Surge Energy Rating2.5 J
Capacitance1.1 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing5 mm
Max Surge Current250 A
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.37 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.083$124.50
$0.077$346.50
$0.076$798.00
Need more?
Contact Us