Reference Only
46KR4100JPM1M
Safety Capacitors
Datasheet
46KR4100JPM1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Safety Capacitors | |
| Capacitance | 1 uF | |
| Dielectric | Polypropylene (PP) | |
| Height | 20 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Lead Style | Straight | |
| Length | 20 mm | |
| Life | 1000 Hour | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Product Type | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Type | Metallized Polypropylene Film EMI Suppression Capacitors | |
| Voltage Rating AC | 275 VAC | |
| Voltage Rating DC | 560 VDC | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?