Reference Only

431KH14-AT

New Product
Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200.

Manufacturer:

Mfr Part:
431KH14-AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
SeriesKH-AT
ProductVaristor
Mounting StylePCB Mount
Termination StyleThrough Hole
Voltage Rating AC275 VAC
Voltage Rating DC350 VDC
Varistor Voltage430 V
Clamping Voltage710 V
Diameter14 mm
Peak Surge Current6 kA
Surge Energy Rating155 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height20 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistor
Width6.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.346$1,038.00
$0.308$1,540.00
$0.285$2,850.00
Need more?