Reference Only

431KH07-AT

New Product
Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200.

Manufacturer:

Mfr Part:
431KH07-AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
SeriesKH-AT
ProductVaristor
Mounting StylePCB Mount
Termination StyleThrough Hole
Voltage Rating AC275 VAC
Voltage Rating DC350 VDC
Varistor Voltage430 V
Clamping Voltage710 V
Diameter7 mm
Peak Surge Current1.75 kA
Surge Energy Rating40 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height12 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistor
Width5.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$623.00
$0.137$767.20
$0.13$1,365.00
Need more?