
413I222045M1M
Safety Capacitors 2200 pF 300VAC
Datasheet
413I222045M1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 0.022 uF | |
| Safety Rating | X1, Y2 | |
| Product | Safety Film Capacitors | |
| Series | R413 | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | R413I222045M1M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?