Reference Only
3RM600L-8/B
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 600V 3Electrode Leaded.
Datasheet
3RM600L-8/B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | 3R-8 | |
| Peak Pulse Current | 10 kA | |
| DC Sparkover | 600 V | |
| Peak Pulse Current | 10 kA | |
| Number of Electrodes | 3 Electrode | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $4,000.00 |
Need more?