Reference Only

391KH20-AT

New Product
Varistors MOV 390V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200.

Manufacturer:

Mfr Part:
391KH20-AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
SeriesKH-AT
ProductVaristor
Mounting StylePCB Mount
Termination StyleThrough Hole
Voltage Rating AC250 VAC
Voltage Rating DC320 VDC
Varistor Voltage390 V
Clamping Voltage650 V
Diameter20 mm
Max Surge Current10 kA
Surge Energy Rating275 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height26.5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistor
Width6.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,050 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.676$709.80
$0.671$1,711.05
Need more?