Reference Only
3896
Capacitor Kits M5 SCREWS / WASHERS 20 PCS OF EACH.
Datasheet
3896 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Packaging | Bulk | |
| Product Type | Capacitor Kits | |
| Product | Aluminum Electrolytic Capacitor Kits | |
| Series | PYB | |
| Subcategory | Capacitors | |
| Type | Steel Screw, Toothed Washer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?