Reference Only

331KD53

Varistors 330V 70KA MOV Disc 53mm.

Manufacturer:

Mfr Part:
331KD53

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series53D
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC210 VAC
Voltage Rating DC275 VDC
Varistor Voltage330 V
Clamping Voltage550 V
Diameter53 mm
Peak Surge Current70 kA
Surge Energy Rating825 J
Capacitance9 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing25.4 mm
Max Surge Current70 kA
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 60)
Quantity Unit PriceExt. Price
$7.64$4,584.00
Need more?