Reference Only

331KD25-P12.5

Varistors 330V 15KA MOV Disc 25mm.

Manufacturer:

Mfr Part:
331KD25-P12.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series25D
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC210 VAC
Voltage Rating DC275 VDC
Varistor Voltage330 V
Clamping Voltage550 V
Diameter25 mm
Max Surge Current15 kA
Surge Energy Rating300 J
Capacitance1.9 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Lead Spacing12.5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$504.00
$1.10$550.00
$0.92$920.00
$0.90$2,250.00
Need more?