Reference Only

331KD20

Varistors 330V 6.5KA MOV Disc 20mm.

Manufacturer:

Mfr Part:
331KD20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series20D
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC210 VAC
Voltage Rating DC275 VDC
Varistor Voltage330 V
Clamping Voltage550 V
Diameter20 mm
Peak Surge Current6.5 kA
Surge Energy Rating150 J
Capacitance1.2 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Lead Spacing10 mm
Max Surge Current6.5 kA
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.275$275.00
$0.27$702.00
$0.253$1,265.00
$0.243$2,430.00
Need more?