Reference Only

331KD14J-FP10TB

Varistors 330V 6KA MOV Disc 14mm.

Manufacturer:

Mfr Part:
331KD14J-FP10TB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series14D
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC210 VAC
Voltage Rating DC275 VDC
Varistor Voltage330 V
Clamping Voltage550 V
Diameter14 mm
Peak Surge Current6 kA
Surge Energy Rating115 J
Capacitance610 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Lead Spacing7.5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.162$680.40
$0.159$1,621.80
Need more?