Reference Only

331KD07J-FTB

Varistors 330V 1.75KA MOV Disc 7mm.

Manufacturer:

Mfr Part:
331KD07J-FTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series05D
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC210 VAC
Voltage Rating DC275 VDC
Varistor Voltage330 V
Clamping Voltage550 V
Diameter7 mm
Peak Surge Current1.75 kA
Surge Energy Rating28 J
Capacitance150 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Lead Spacing5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.081$486.00
Need more?