Reference Only

331KD05-FTR

Varistors 330V 0.4KA MOV Disc 5mm.

Manufacturer:

Mfr Part:
331KD05-FTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series05D
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC210 VAC
Voltage Rating DC275 VDC
Varistor Voltage330 V
Clamping Voltage570 V
Diameter5 mm
Max Surge Current400 A
Surge Energy Rating9.5 J
Capacitance75 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Lead Spacing5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.044$440.00
Need more?