Reference Only
331KD05-FTB
Varistors 330V 0.4KA MOV Disc 5mm.
Datasheet
331KD05-FTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Varistors | |
| Series | 05D | |
| Product | MOVs | |
| Mounting Style | Through Hole | |
| Termination Style | Radial | |
| Voltage Rating AC | 210 VAC | |
| Voltage Rating DC | 275 VDC | |
| Varistor Voltage | 330 V | |
| Clamping Voltage | 570 V | |
| Diameter | 5 mm | |
| Max Surge Current | 400 A | |
| Surge Energy Rating | 9.5 J | |
| Capacitance | 75 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Lead Spacing | 5 mm | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Type | Metal Oxide Varistors | |
| Width | 5.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.055 | $330.00 | |
| $0.053 | $556.50 |
Need more?