Reference Only

301KH05J-F

Varistors 300V 0.8KA MOV Disc 5mm.

Manufacturer:

Mfr Part:
301KH05J-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series05H
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC190 VAC
Voltage Rating DC250 VDC
Varistor Voltage300 V
Clamping Voltage520 V
Diameter5 mm
Peak Surge Current800 A
Surge Energy Rating12 J
Capacitance85 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing5 mm
Max Surge Current800 A
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.99 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.102$102.00
$0.093$186.00
$0.086$430.00
$0.085$850.00
Need more?
Contact Us