Reference Only

2RM600L-8/TR

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 600V 2Electrode Leaded.

Manufacturer:

Mfr Part:
2RM600L-8/TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
Series2R-8x6
Peak Pulse Current10 kA
DC Sparkover600 V
Peak Pulse Current10 kA
Number of Electrodes2 Electrode
Termination StyleAxial
Failsafe Protection Y/NFailsafe Not Protected
Diameter8 mm
Length6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insulation Resistance1 GOhms
Mounting StylePCB Mount
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TypeGas Discharge Tube

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.527$2,635.00
Need more?