2RK3600L-6/B YAGEO

2RK3600L-6/B

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT Leaded 2 eletrodes, F6x7.0-d0.8, 3600V 20 3KA, Box.

Manufacturer:

Mfr Part:
2RK3600L-6/B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
Series2R-6
DC Sparkover3.6 kV
Number of Electrodes2 Electrode
Termination StyleAxial
Failsafe Protection Y/NFailsafe Not Protected
Diameter6 mm
Length7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Insulation Resistance1 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.536$268.00
$0.497$497.00
$0.447$1,117.50
$0.413$2,065.00
Need more?