
2785
Capacitor Hardware Screw Term Kit M12 Inter toothed washer.
Datasheet
2785 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Hardware | |
| For Use With | Aluminum Electrolytic Capacitor | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Product | Mounting Hardware | |
| Series | PYB | |
| Subcategory | Capacitors | |
| Type | Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.737 | $73.70 | |
| $0.616 | $308.00 | |
| $0.576 | $576.00 | |
| $0.53 | $1,325.00 | |
| $0.50 | $2,500.00 | |
| $0.471 | $4,710.00 | |
| $0.469 | $11,725.00 |
Need more?