Reference Only
2773
Capacitor Hardware Stepped poly washer M12.
Datasheet
2773 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Hardware | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Product | Hardware | |
| Subcategory | Capacitors | |
| Type | Stepped Poly Washer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $90.00 | |
| $0.465 | $232.50 | |
| $0.431 | $431.00 | |
| $0.394 | $985.00 | |
| $0.375 | $1,875.00 | |
| $0.346 | $8,650.00 |
Need more?