Reference Only
241KH10-AT
New Product
Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200.
Datasheet
241KH10-AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Varistors | |
| Product | Varistor | |
| Series | KH-AT | |
| Packaging | Bulk | |
| Clamping Voltage | 395 V | |
| Diameter | 10 mm | |
| Height | 16 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Peak Surge Current | 3.5 kA | |
| Subcategory | Varistors | |
| Surge Energy Rating | 42 J | |
| Termination Style | Through Hole | |
| Tolerance | 10 % | |
| Type | Metal Oxide Varistor | |
| Varistor Voltage | 240 V | |
| Voltage Rating AC | 150 VAC | |
| Voltage Rating DC | 200 VDC | |
| Width | 5.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.228 | $684.00 | |
| $0.205 | $1,025.00 | |
| $0.196 | $1,960.00 |
Need more?