23Z90SM-T Pulse Electronics

23Z90SM-T

Obsolete
Audio Transformers / Signal Transformers THT Isolation Xfmr 75uH .2Ohms 1-Port

Manufacturer:

Mfr Part:
23Z90SM-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Isolation Transformers
TypeModule
Termination StyleThrough Hole
Frequency Range100 kHz
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
ApplicationAUI Ethernet
Length11.43 mm
Width6.73 mm
Height9.14 mm
Primary Resistance200 mOhms
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?